Filter Your Search
1 - 10 of 120 results
|
CDR02BP103AJSR
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 50 V | 5 % | 1805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 1.3 mm | AVX CORP | , 1805 | not_compliant | EAR99 | ||
|
CDR02BP103AMWS
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 50 V | 20 % | 1805 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 1.3 mm | AVX CORP | , 1805 | not_compliant | EAR99 | ||
|
CDR02BP103BKWM
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 100 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 1.3 mm | AVX CORP | , 1805 | not_compliant | EAR99 | ||
|
CDR02BP103BJSR
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 100 V | 5 % | 1805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 1.3 mm | AVX CORP | , 1805 | not_compliant | EAR99 | ||
|
CDR02BP103BKSM
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 100 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 1.3 mm | AVX CORP | , 1805 | not_compliant | EAR99 | ||
|
CDR02BP103AKNP
Kyocera AVX Components
|
Check for Price | Active | 10 nF | 50 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 4.6 mm | 1.3 mm | AVX CORP | , 1805 | compliant | EAR99 | |||||
|
CDR02BP103BKNR
Kyocera AVX Components
|
Check for Price | Active | 10 nF | 100 V | 10 % | 1805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 4.6 mm | 1.3 mm | AVX CORP | , 1805 | compliant | EAR99 | |||||
|
CDR02BP103AJMR
Kyocera AVX Components
|
Check for Price | Obsolete | 10 nF | 50 V | 5 % | 1805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 4.6 mm | 1.3 mm | AVX CORP | , 1805 | compliant | EAR99 | |||||
|
CDR02BP103AMSS
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 50 V | 20 % | 1805 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 1.3 mm | AVX CORP | , 1805 | not_compliant | EAR99 | ||
|
CDR02BP103AMSM
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 50 V | 20 % | 1805 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 1.3 mm | AVX CORP | , 1805 | not_compliant | EAR99 |