Filter Your Search
1 - 4 of 4 results
|
CDR01BP180BJMMAC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR01BP180BJMMAR
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR01BP180BJMM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.397 mm | 2.032 mm | 1.27 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR01BP180BJMM
Presidio Components Inc
|
Check for Price | Active | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | PRESIDIO COMPONENTS INC | , 0805 | compliant | EAR99 |