Parametric results for: cdp68hc68p1d under Parallel IO Ports

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: cdp68hc68p1d
Select parts from the table below to compare.
Compare
Select Parts Part Number
CDP68HC68P1DX
Intersil Corporation
CDP68HC68P1D
General Electric Solid State
CDP68HC68P1D
Harris Semiconductor
CDP68HC68P1DX
Harris Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Number of Bits External Data Bus Width
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Number of Ports Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
No Obsolete 8 8 2.1 MHz 8 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 4.5 V MILITARY R-CDIP-T16 e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
Transferred NO R-XDIP-T16 16 CERAMIC DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL GENERAL ELECTRIC SOLID STATE , unknown EAR99 8542.39.00.01
No Obsolete HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.39.00.01
No Obsolete 8 8 2.1 MHz 8 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 4.5 V MILITARY R-CDIP-T16 e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.39.00.01
Compare
CDP68HC68P1DX
Intersil Corporation
Check for Price No Obsolete 8 8 2.1 MHz 8 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 4.5 V MILITARY R-CDIP-T16 e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
CDP68HC68P1D
General Electric Solid State
Check for Price Transferred NO R-XDIP-T16 16 CERAMIC DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL GENERAL ELECTRIC SOLID STATE , unknown EAR99 8542.39.00.01
CDP68HC68P1D
Harris Semiconductor
Check for Price No Obsolete HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.39.00.01
CDP68HC68P1DX
Harris Semiconductor
Check for Price No Obsolete 8 8 2.1 MHz 8 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 4.5 V MILITARY R-CDIP-T16 e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.39.00.01