Filter Your Search
1 - 10 of 150 results
|
CDP68HC05C4BQ
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4160 | 176 | 6805 | YES | CMOS | MROM | 5.25 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTERSIL CORP | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CDP68HC05C4BE
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4160 | 176 | 6805 | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 5.25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||
|
CDP68HC05D2D
Harris Semiconductor
|
Check for Price | Obsolete | 8 | 4.2 MHz | 2176 | 96 | 4.2 MHz | 31 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 2 | 8 | 8 | NO | MROM | 8 mA | 5.5 V | 2.97 V | AUTOMOTIVE | R-CDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | , | |||||||||||
|
CDP68HC05C8D
RCA
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 7744 | 176 | 6805 | NO | CMOS | MROM | AUTOMOTIVE | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||||||||||||
|
CDP68HC05C8BD
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | MROM | 5.25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.75 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||||||
|
CDP68HC05C7N
Intersil Corporation
|
Check for Price | Obsolete | 8 | 2.1 MHz | 12096 | 256 | 6805 | YES | 5 V | CMOS | MROM | 7 mA | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CDP68HC05W4N
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 3866 | 192 | 6805 | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | MROM | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
CDP68HC05D2A
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CDP68HC05C16BD
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 2.1 MHz | 15936 | 352 | 6805 | 4.2 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | MROM | 5.25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.75 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||||||
|
CDP68HC05J4BE20
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 4160 | 176 | 6805 | 4.2 MHz | 14 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 mA | 6 V | 1.8 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | DIP, DIP20,.3 |