Filter Your Search
1 - 9 of 9 results
|
CDP1855E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CDP1855E
RCA
|
Check for Price | No | Transferred | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP-28 | |||||||||||||||
|
CDP1855E
Intersil Corporation
|
Check for Price | No | Obsolete | 6.4 MHz | 8 | NO | 10 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 10.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | PLASTIC, DIP-28 | DIP | 28 | |||
|
CDP1855E
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 6.4 MHz | 8 | NO | 10 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 10.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP-28 | DIP | 28 | |||||||
|
CDP1855EX
RCA
|
Check for Price | No | Transferred | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP28,.6 | ||||||||||||||||
|
CDP1855EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 6.4 MHz | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 10.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP28,.6 | ||||||||||
|
CDP1855E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CDP1855E
Harris Semiconductor
|
Check for Price | No | Obsolete | 6.4 MHz | 8 | NO | 10 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 10.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-28 | ||||||||
|
CDP1855EX
Intersil Corporation
|
Check for Price | No | Obsolete | 6.4 MHz | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 10.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |