Parametric results for: cdp060321r1%100ppm/kks under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cdp060321r1100ppmkks
Select parts from the table below to compare.
Compare
Compare
CDP060321R1%100PPM/KKS
Microtech GmbH Electronic
Check for Price Yes Active 21 Ω 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1.7 mm 950 µm MICROTECH GMBH ELECTRONIC compliant EAR99 8533.21.00.30 2.2 4.54 9.988000000000001 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 13463-67-7, 7440-02-0, 37194-88-0 DRC Conflict Free CMRT V6.22 [object Object]