Filter Your Search
1 - 10 of 29 results
Select Parts | Part Number |
---|
|
CDLL5519B
Microchip Technology Inc
|
||
|
CDLL5519A
Microchip Technology Inc
|
||
|
CDLL5519
Microchip Technology Inc
|
||
|
CDLL5519A/TR
Microchip Technology Inc
|
||
|
CDLL5519B/TR
Microchip Technology Inc
|
||
|
CDLL5519E3
Microchip Technology Inc
|
||
|
CDLL5519BE3
Microchip Technology Inc
|
||
|
CDLL5519E3/TR
Microchip Technology Inc
|
||
|
CDLL5519BE3/TR
Microchip Technology Inc
|
||
|
CDLL5519C
Microchip Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Working Test Current
|
Reverse Current-Max
|
Power Dissipation-Max
|
Reference Voltage-Nom
|
Diode Element Material
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Number of Elements | Technology |
Additional Feature
|
Dynamic Impedance-Max
|
Reverse Test Voltage
|
Voltage Tol-Max
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
No | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SOD-80, MELF-2 | compliant | |||
No | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 900 mV | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SOD-80, MELF-2 | compliant | ||||
No | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 900 mV | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SOD-80, MELF-2 | compliant | ||||
Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 900 mV | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | ||||||
Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | |||||
Active | 20 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 % | O-LELF-R2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | compliant | |||||||||||||
Active | 20 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | compliant | |||||||||||||
Active | 20 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 % | O-LELF-R2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||
Yes | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | 5 % | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SOD-80, MELF-2 | compliant | ||||
No | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SOD-80, MELF-2 | compliant |
|
CDLL5519B
Microchip Technology Inc
|
$6.6796 Buy | No | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SOD-80, MELF-2 | compliant | ||||
|
CDLL5519A
Microchip Technology Inc
|
$6.6796 Buy | No | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 900 mV | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SOD-80, MELF-2 | compliant | |||||
|
CDLL5519
Microchip Technology Inc
|
$6.6796 Buy | No | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 900 mV | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SOD-80, MELF-2 | compliant | |||||
|
CDLL5519A/TR
Microchip Technology Inc
|
$6.8688 Buy | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 900 mV | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | |||||||
|
CDLL5519B/TR
Microchip Technology Inc
|
$6.8688 Buy | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | ||||||
|
CDLL5519E3
Microchip Technology Inc
|
$6.8688 Buy | Active | 20 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 % | O-LELF-R2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | compliant | ||||||||||||||
|
CDLL5519BE3
Microchip Technology Inc
|
$6.8688 Buy | Active | 20 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | compliant | ||||||||||||||
|
CDLL5519E3/TR
Microchip Technology Inc
|
$7.0617 Buy | Active | 20 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 % | O-LELF-R2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||
|
CDLL5519BE3/TR
Microchip Technology Inc
|
$7.0617 Buy | Yes | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | 5 % | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SOD-80, MELF-2 | compliant | |||||
|
CDLL5519C
Microchip Technology Inc
|
$13.7321 Buy | No | Active | 20 mA | 3 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SOD-80, MELF-2 | compliant |