Filter Your Search
1 - 10 of 789 results
|
CDHVBF20G0G7000FFW
Vishay Techno
|
Check for Price | Yes | Yes | Active | 2 % | 2512 | SURFACE MOUNT | SMT | 160 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 20 GΩ | DIVIDER | 1 | 70 °C | 28.5714 MΩ | YES | 3 kV | e2 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 | |||||||
|
CDHVAB20M0M2500HNW
Vishay Techno
|
Check for Price | Yes | Yes | Active | 20 % | 2512 | SURFACE MOUNT | SMT | 260 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 20 MΩ | DIVIDER | 1 | 70 °C | 80 kΩ | YES | 3 kV | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 | |||||||||
|
CDHVAC800MJ3000GTW
Vishay Techno
|
Check for Price | No | No | Active | 5 % | 1225 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 800 MΩ | DIVIDER | 1 | 70 °C | 2.6667 MΩ | YES | 3 kV | e0 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1225 | unknown | EAR99 | |||||||
|
CDHVAA20M0F2500FET
Vishay Techno
|
Check for Price | Yes | Yes | Active | 1 % | 1225 | SURFACE MOUNT | SMT | 260 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 20 MΩ | DIVIDER | 1 | 70 °C | 80 kΩ | YES | 3 kV | e3 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1225 | unknown | EAR99 | |||||||
|
CDHVAB20M0G2500GNB
Vishay Techno
|
Check for Price | Yes | Yes | Active | 2 % | 2512 | SURFACE MOUNT | SMT | 260 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 20 MΩ | DIVIDER | 1 | 70 °C | 80 kΩ | YES | 3 kV | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 | |||||||||
|
CDHVBF20G0M7000FFB
Vishay Techno
|
Check for Price | Yes | Yes | Active | 20 % | 2512 | SURFACE MOUNT | SMT | 160 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 20 GΩ | DIVIDER | 1 | 70 °C | 28.5714 MΩ | YES | 3 kV | e2 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | BULK | Tin/Silver (Sn/Ag) | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 | |||||||
|
CDHVAE150MK3000HSB
Vishay Techno
|
Check for Price | No | No | Active | 10 % | 2512 | SURFACE MOUNT | SMT | 80 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 150 MΩ | DIVIDER | 1 | 70 °C | 500 kΩ | YES | 3 kV | e0 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | BULK | Tin/Lead/Silver (Sn/Pb/Ag) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 | |||||||
|
CDHV2512BE2005G2500JE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 MΩ | 2 % | 2412 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 3 kV | e2 | 150 °C | -55 °C | Alumina | 3 | Tin/Silver (Sn/Ag) | 635 µm | 6.096 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||
|
CDHVAB20G0M7000JSW
Vishay Techno
|
Check for Price | No | No | Active | 20 % | 2512 | SURFACE MOUNT | SMT | 160 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 20 GΩ | DIVIDER | 1 | 70 °C | 28.5714 MΩ | YES | 3 kV | e0 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead/Silver (Sn/Pb/Ag) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 | |||||||
|
CDHVBB150MF3000HSW
Vishay Techno
|
Check for Price | No | No | Active | 1 % | 2512 | SURFACE MOUNT | SMT | 80 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 150 MΩ | DIVIDER | 1 | 70 °C | 500 kΩ | YES | 3 kV | e0 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead/Silver (Sn/Pb/Ag) | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 |