Filter Your Search
1 - 10 of 60 results
Select Parts | Part Number |
---|
|
CDG308CP
Calogic Inc
|
||
|
CDG308BK
Calogic Inc
|
||
|
CDG309BJ
Calogic Inc
|
||
|
CDG309BK
Calogic Inc
|
||
|
CDG309BJ
Telcom Semiconductor Inc
|
||
|
CDG309DY
Telcom Semiconductor Inc
|
||
|
CDG308CJ
Calogic Inc
|
||
|
CDG309EPE
Teledyne Technologies Inc
|
||
|
CDG309EJE
Teledyne Technologies Inc
|
||
|
CDG309CHP
Topaz Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Neg Supply Voltage-Nom (Vsup)
|
On-state Resistance-Max (Ron)
|
Switch-on Time-Max
|
Switch-off Time-Max
|
Analog IC - Other Type
|
Technology |
Normal Position
|
Number of Channels | Number of Functions |
Off-state Isolation-Nom
|
Output
|
Supply Current-Max (Isup)
|
Switching
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 15 V | NO | -15 V | 240 Ω | 250 ns | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | ||||||||
No | Obsolete | 15 V | NO | -15 V | 240 Ω | 250 ns | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | |||||||
No | Obsolete | 15 V | NO | -15 V | 240 Ω | 250 ns | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | |||||||
No | Obsolete | 15 V | NO | -15 V | 240 Ω | 250 ns | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | |||||||
Obsolete | TELCOM SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
Obsolete | TELCOM SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
No | Obsolete | 15 V | NO | -15 V | 240 Ω | 250 ns | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | ||||||||
Obsolete | 15 V | NO | -15 V | 160 Ω | 250 ns | 220 ns | SPST | NMOS | 1 | 4 | 62 dB | 20 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||
Obsolete | 15 V | NO | -15 V | 160 Ω | 250 ns | 220 ns | SPST | NMOS | 1 | 4 | 62 dB | 20 µA | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||
Obsolete | 15 V | -15 V | 240 Ω | 250 ns | SPST | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | TOPAZ SEMICONDUCTOR | , DIE OR CHIP | unknown | 8542.39.00.01 |
|
CDG308CP
Calogic Inc
|
Check for Price Buy | No | Obsolete | 15 V | NO | -15 V | 240 Ω | 250 ns | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | |||||||||
|
CDG308BK
Calogic Inc
|
Check for Price Buy | No | Obsolete | 15 V | NO | -15 V | 240 Ω | 250 ns | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | ||||||||
|
CDG309BJ
Calogic Inc
|
Check for Price Buy | No | Obsolete | 15 V | NO | -15 V | 240 Ω | 250 ns | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | ||||||||
|
CDG309BK
Calogic Inc
|
Check for Price Buy | No | Obsolete | 15 V | NO | -15 V | 240 Ω | 250 ns | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | ||||||||
|
CDG309BJ
Telcom Semiconductor Inc
|
Check for Price Buy | Obsolete | TELCOM SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CDG309DY
Telcom Semiconductor Inc
|
Check for Price Buy | Obsolete | TELCOM SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CDG308CJ
Calogic Inc
|
Check for Price Buy | No | Obsolete | 15 V | NO | -15 V | 240 Ω | 250 ns | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.90.00.00 | |||||||||
|
CDG309EPE
Teledyne Technologies Inc
|
Check for Price Buy | Obsolete | 15 V | NO | -15 V | 160 Ω | 250 ns | 220 ns | SPST | NMOS | 1 | 4 | 62 dB | 20 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||
|
CDG309EJE
Teledyne Technologies Inc
|
Check for Price Buy | Obsolete | 15 V | NO | -15 V | 160 Ω | 250 ns | 220 ns | SPST | NMOS | 1 | 4 | 62 dB | 20 µA | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||
|
CDG309CHP
Topaz Semiconductor
|
Check for Price Buy | Obsolete | 15 V | -15 V | 240 Ω | 250 ns | SPST | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | TOPAZ SEMICONDUCTOR | , DIE OR CHIP | unknown | 8542.39.00.01 |