Filter Your Search
1 - 2 of 2 results
|
CDC906PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 54 MHz | 54 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 115 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
CDC906PWR
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 54 MHz | 54 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 115 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |