Parametric results for: cdc421100rget under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: cdc421100rget
Select parts from the table below to compare.
Compare
Compare
CDC421100RGET
Texas Instruments
Check for Price No Yes Obsolete 33.3333 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 110 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN PLASTIC, QFN-24 24 unknown EAR99 8542.39.00.01
CDC421100RGETG4
Texas Instruments
Check for Price No Yes Obsolete 35.42 MHz 312.5 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 110 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC20,.16SQ,20 24 unknown EAR99 8542.39.00.01