Filter Your Search
1 - 1 of 1 results
|
CDC208DWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11.7 ns | 11.7 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | 208 | LOW SKEW CLOCK DRIVER | CMOS | ENABLE LOW | 60 MHz | STANDARD | 24 mA | 4 | TRUE | 80 µA | 1 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments |