Filter Your Search
1 - 2 of 2 results
|
CDB432E
Baneasa SA
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | 432 | OR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | BANEASA S A | , | unknown | 8542.39.00.01 | |||
|
CDB432EM
Baneasa SA
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | 432 | OR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | BANEASA S A | , | unknown | 8542.39.00.01 |