Filter Your Search
1 - 1 of 1 results
|
CD74HCT4351EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 240 Ω | 10 Ω | 450 ns | 375 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | 8 | 1 | 73 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | 890876 | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | 12.04 | 4319.45 | 52006.18 | 12.04 | Military: -55C to +125C | RoHS 2 (2011/65/EU) | e | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] |