Filter Your Search
1 - 1 of 1 results
![]() |
CD74HCT4316EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | NO | -4.5 V | 170 Ω | 5 Ω | 34 ns | 40 ns | SPST | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -6 V | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |