Filter Your Search
1 - 10 of 39 results
|
CD74HCT259M96
Texas Instruments
|
$0.2156 | Yes | Yes | Active | 5 V | 57 ns | 49 ns | 4 | 8 | YES | SOP | 50 pF | NO | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT259MT
Texas Instruments
|
$0.4359 | No | Obsolete | 5 V | 57 ns | 49 ns | 4 | 8 | YES | SOP | 50 pF | NO | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HCT259E
Texas Instruments
|
$0.4524 | Yes | Yes | Active | 5 V | 57 ns | 49 ns | 4 | 8 | NO | DIP | 50 pF | NO | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HCT259M
Texas Instruments
|
$0.5984 | No | Obsolete | 5 V | 57 ns | 49 ns | 4 | 8 | YES | SOP | 50 pF | NO | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HCT259MX
RCA
|
Check for Price | No | Obsolete | 5 V | 49 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HCT259M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 59 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 4 mA | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HCT259H
RCA
|
Check for Price | Transferred | 5 V | 49 ns | 1 | 8 | YES | DIE | 50 pF | D LATCH | CMOS | 4 mA | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CD74HCT259E
General Electric Solid State
|
Check for Price | No | Transferred | 5 V | 49 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HCT259M96
RCA
|
Check for Price | No | Transferred | 5 V | 49 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HCT259M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 59 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 4 mA | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |