Filter Your Search
1 - 10 of 13 results
|
CD74HCT244E
Texas Instruments
|
$0.4451 | Yes | Active | 5 V | 38 ns | 38 ns | 6 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | HCT | BUS DRIVER | CMOS | TWO ACTIVE-LOW OUTPUT ENABLES | ENABLE LOW | 6 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HCT244E
RCA
|
Check for Price | No | Transferred | 5 V | 38 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HCT244E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 38 ns | 2 | 4 | NO | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | COMMERCIAL | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||
|
CD74HCT244EX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 | 4 | NO | DIP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-20 | 20 | unknown | ||||||||||||||||||||
|
CD74HCT244E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 38 ns | 38 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74HCT244E
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | 38 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HCT244EX
RCA
|
Check for Price | No | Transferred | 5 V | 38 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74HCT244EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 38 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74HCT244EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74HCT244E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-20 | not_compliant | 8542.39.00.01 |