Filter Your Search
1 - 2 of 2 results
|
CD74HC646ENE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 4.5 V | 205 ns | 55 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||
|
CD74HC646ENE4
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 205 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T24 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |