Filter Your Search
1 - 10 of 51 results
|
CD74HC4316M96
Texas Instruments
|
$0.3296 | Yes | Yes | Active | CMOS | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | SPST | -4.5 V | 4 | 4 | 62 dB | 170 Ω | 80 µA | 10 V | 1 V | 4.5 V | YES | 34 ns | 34 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | -5 V | -1 V | NO | 5 Ω | SEPARATE OUTPUT | 25 mA | BREAK-BEFORE-MAKE | |||
|
CD74HC4316PWR
Texas Instruments
|
$0.3578 | Yes | Yes | Active | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | SPST | -4.5 V | 4 | 4 | 62 dB | 170 Ω | 80 µA | 10 V | 1 V | 4.5 V | YES | 34 ns | 34 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | -5 V | -1 V | NO | 5 Ω | SEPARATE OUTPUT | 25 mA | BREAK-BEFORE-MAKE | |||
|
CD74HC4316NSR
Texas Instruments
|
$0.3829 | Yes | Yes | Not Recommended | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | SPST | -4.5 V | 4 | 4 | 62 dB | 170 Ω | 80 µA | 10 V | 1 V | 4.5 V | YES | 34 ns | 34 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | -5 V | -1 V | NO | 5 Ω | SEPARATE OUTPUT | 25 mA | BREAK-BEFORE-MAKE | |||
|
CD74HC4316M
Texas Instruments
|
$0.4571 | No | Obsolete | CMOS | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | SPST | -4.5 V | 4 | 4 | 62 dB | 170 Ω | 80 µA | 10 V | 1 V | 4.5 V | YES | 34 ns | 34 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | -5 V | -1 V | NO | 5 Ω | SEPARATE OUTPUT | 25 mA | BREAK-BEFORE-MAKE | ||||
|
CD74HC4316E
Texas Instruments
|
$0.8354 | Yes | Not Recommended | CMOS | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | SPST | -4.5 V | 4 | 4 | 62 dB | 170 Ω | 80 µA | 10 V | 1 V | 4.5 V | NO | 34 ns | 34 ns | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | -5 V | -1 V | NO | 5 Ω | SEPARATE OUTPUT | 25 mA | BREAK-BEFORE-MAKE | |||||
|
CD74HC4316EX
RCA
|
Check for Price | No | Transferred | CMOS | SPST | 4 | 270 Ω | NO | 205 ns | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | ||||||||||||||||||||||||||||||
|
CD74HC4316NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | SPST | -4.5 V | 1 | 4 | 62 dB | 170 Ω | 6 V | 2 V | 4.5 V | YES | 34 ns | 34 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | -6 V | NO | 5 Ω | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | ||||||||||
|
CD74HC4316MTE4
Rochester Electronics LLC
|
Check for Price | Active | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | SPST | -4.5 V | 1 | 4 | 62 dB | 170 Ω | 5 V | 1 V | 4.5 V | YES | 34 ns | 34 ns | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | -5 V | -1 V | 5 Ω | |||||||||||||||||||||||
|
CD74HC4316
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC4316PW
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | SPST | -4.5 V | 4 | 4 | 62 dB | 170 Ω | 80 µA | 10 V | 1 V | 4.5 V | YES | 34 ns | 34 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | -5 V | -1 V | NO | 5 Ω | SEPARATE OUTPUT | 25 mA | BREAK-BEFORE-MAKE |