Parametric results for: cd74hc4059ee4 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc4059ee4
Select parts from the table below to compare.
Compare
Compare
CD74HC4059EE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 300 ns 1 1 NO DIP 18 MHz DOWN POSITIVE EDGE HC/UH DIVIDE BY N COUNTER CMOS PROGRAMMABLE TO DIVIDE INPUT BY 3-15999 21 MHz YES SYNCHRONOUS 160 µA 6 V 2 V MILITARY R-PDIP-T24 Not Qualified e4 125 °C -55 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm TEXAS INSTRUMENTS INC DIP DIP, DIP24,.6 24 compliant 8542.39.00.01