Parametric results for: cd74hc4024e under Counters

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
Manufacturer Part Number: cd74hc4024e
Select parts from the table below to compare.
Compare
Compare
CD74HC4024E
Texas Instruments
$0.3219 Yes Active 4.5 V 210 ns 30 ns 1 7 NO DIP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz NO 5.2 mA ASYNCHRONOUS 80 µA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4024EX
RCA
Check for Price No Transferred 1 NO DIP 24 MHz 50 pF UP BINARY COUNTER CMOS NO 4 mA ASYNCHRONOUS INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD74HC4024E
RCA
Check for Price No Transferred 1 NO DIP 24 MHz 50 pF UP BINARY COUNTER CMOS NO 4 mA ASYNCHRONOUS INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-14 unknown 8542.39.00.01
CD74HC4024E
Intersil Corporation
Check for Price No Obsolete 5 V 175 ns 1 7 NO DIP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-14 not_compliant 8542.39.00.01
CD74HC4024E
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74HC4024EX
Intersil Corporation
Check for Price No Obsolete 5 V 175 ns 1 7 NO DIP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDIP-T14 e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP14,.3 not_compliant 8542.39.00.01
CD74HC4024EE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 210 ns 1 7 NO DIP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz YES 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant 8542.39.00.01 Texas Instruments
CD74HC4024E
Harris Semiconductor
Check for Price No Transferred 5 V 175 ns 1 7 NO DIP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 50 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01
CD74HC4024E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74HC4024EN
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01