Parametric results for: cd74hc4020mt under Counters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cd74hc4020mt
Select parts from the table below to compare.
Compare
Compare
CD74HC4020MT
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 210 ns 1 14 YES SOP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS OUTPUT FROM 12 STAGES AVAILABLE 24 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 unknown 8542.39.00.01
CD74HC4020MTE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 210 ns 1 14 YES SOP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS OUTPUT FROM 12 STAGES AVAILABLE 24 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
CD74HC4020MTG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 210 ns 1 14 YES SOP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS OUTPUT FROM 12 STAGES AVAILABLE 24 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
CD74HC4020MTE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 4.5 V 210 ns 1 14 YES SOP UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS OUTPUT FROM 12 STAGES AVAILABLE 24 MHz YES ASYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01