Filter Your Search
1 - 10 of 43 results
|
CD74HC257M96
Texas Instruments
|
$0.3361 | Yes | Yes | Active | 4.5 V | 225 ns | 38 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC257E
Texas Instruments
|
$0.3387 | Yes | Active | 4.5 V | 225 ns | 38 ns | 4 | 2 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74HC257M
Texas Instruments
|
$0.4946 | No | Obsolete | 4.5 V | 225 ns | 38 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC257H
Renesas Electronics Corporation
|
Check for Price | Active | 45 ns | 4 | 2 | YES | DIE | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , DIE OR CHIP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD74HC257EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 190 ns | 45 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74HC257M96E4
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 225 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HC257F
Thomson Consumer Electronics
|
Check for Price | Obsolete | MULTIPLEXER | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC257E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC257MG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 225 ns | 45 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
CD74HC257ME4
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 225 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |