Parametric results for: cd74hc244m96e4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc244m96e4
Select parts from the table below to compare.
Compare
Compare
CD74HC244M96E4
Texas Instruments
Check for Price Yes Yes Active 4.5 V 165 ns 33 ns 8 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS TWO ACTIVE-LOW OUTPUT ENABLES ENABLE LOW 6 mA 2 TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments