Parametric results for: cd74hc163me4 under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cd74hc163me4
Select parts from the table below to compare.
Compare
Compare
CD74HC163ME4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 280 ns 1 4 YES SOP 20 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO OUTPUT 24 MHz YES 4 mA SYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
CD74HC163ME4
Rochester Electronics LLC
Check for Price Active 4.5 V 280 ns 1 4 YES SOP UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO OUTPUT 24 MHz YES SYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01