Filter Your Search
1 - 1 of 1 results
|
CD74HC11EE4
Texas Instruments
|
$0.2403 | No | Obsolete | 4.5 V | 150 ns | 30 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |