Parametric results for: cd74fct653 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 21 results

|
-
Manufacturer Part Number: cd74fct653
Select parts from the table below to compare.
Compare
Compare
CD74FCT653ATM
Intersil Corporation
Check for Price Obsolete 5 V 1 8 YES SOP 50 pF OPEN-DRAIN/3-STATE FCT REGISTERED BUS TRANSCEIVER BICMOS SELECT INPUT FOR MULTIPLEXED TRANSMISSIO... more 2 INVERTED 80 µA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
CD74FCT653M96
Intersil Corporation
Check for Price No Obsolete 5 V 9 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE OPEN-DRAIN/3-STATE REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 64 mA INVERTED COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP SOP, SOP24,.4 not_compliant 8542.39.00.01
CD74FCT653M96
Texas Instruments
Check for Price No No Obsolete 5 V 9 ns 9 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE OPEN-COLLECTOR/3-STATE FCT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 INVERTED 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant 8542.39.00.01 SOIC 24
CD74FCT653M
Intersil Corporation
Check for Price No Obsolete 5 V 9 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE OPEN-DRAIN/3-STATE REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 64 mA INVERTED COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD74FCT653M
Harris Semiconductor
Check for Price No Transferred 5 V 9 ns 9 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE OPEN-COLLECTOR/3-STATE FCT REGISTERED BUS TRANSCEIVER BICMOS SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 64 mA 2 INVERTED 80 µA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74FCT653M96
Harris Semiconductor
Check for Price No Obsolete 5 V 9 ns 9 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE OPEN-COLLECTOR/3-STATE FCT REGISTERED BUS TRANSCEIVER BICMOS SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT CONTROL 64 mA 2 INVERTED 80 µA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR SOP, SOP24,.4 unknown 8542.39.00.01
CD74FCT653ATM96
Harris Semiconductor
Check for Price Obsolete 5 V 1 8 YES SOP 50 pF OPEN-DRAIN/3-STATE FCT REGISTERED BUS TRANSCEIVER BICMOS SELECT INPUT FOR MULTIPLEXED TRANSMISSIO... more 2 INVERTED 80 µA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
CD74FCT653E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD74FCT653F
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD74FCT653E
Harris Semiconductor
Check for Price Obsolete 5 V 1 8 NO DIP OPEN-DRAIN/3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA 2 INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01