Parametric results for: cd74fct573ate under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cd74fct573ate
Select parts from the table below to compare.
Compare
Compare
CD74FCT573ATEN
Intersil Corporation
Check for Price No No Obsolete 5 V 5.7 ns 1 8 NO DIP 50 pF 3-STATE JBAR-KBAR FLIP-FLOP CMOS 48 mA COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP20,.3 not_compliant
CD74FCT573ATE
Harris Semiconductor
Check for Price No Transferred 5 V 7 ns 5.7 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER BICMOS BROADSIDE VERSION OF 373 48 mA 2 TRUE 80 µA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-20 unknown 8542.39.00.01
CD74FCT573ATE
Texas Instruments
Check for Price No No Obsolete 5 V 7 ns 5.7 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER BICMOS BROADSIDE VERSION OF 373 48 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC PLASTIC, DIP-20 not_compliant 8542.39.00.01 DIP 20
CD74FCT573ATE
Rochester Electronics LLC
Check for Price No Active 5 V 7 ns 1 8 NO DIP 3-STATE FCT BUS DRIVER BICMOS BROADSIDE VERSION OF 373 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-20 unknown DIP 20
CD74FCT573ATE
Intersil Corporation
Check for Price No Obsolete 5 V 5.7 ns 1 8 NO DIP 50 pF 3-STATE BUS DRIVER CMOS 48 mA COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-20 not_compliant 8542.39.00.01