Filter Your Search
1 - 10 of 17 results
|
CD74FCT273MG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | BICMOS | 70 MHz | 48 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||
|
CD74FCT273M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 8 | YES | SOP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 48 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD74FCT273M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 70 MHz | 48 mA | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||
|
CD74FCT273M
Intersil Corporation
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
CD74FCT273M96G4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | FCT | D FLIP-FLOP | BICMOS | 70 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74FCT273ME4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | FCT | D FLIP-FLOP | BICMOS | 70 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74FCT273ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | BICMOS | 70 MHz | 48 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||
|
CD74FCT273M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 70 MHz | 48 mA | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
CD74FCT273MG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | FCT | D FLIP-FLOP | BICMOS | 70 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74FCT273M
Ge Solid State
|
Check for Price | Obsolete | YES | D FLIP-FLOP | R-PDSO-G | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GE SOLID STATE | unknown |