Filter Your Search
1 - 10 of 13 results
|
CD74ACT112E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CD74ACT112EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 2 | NO | DIP | 100 MHz | 50 pF | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
CD74ACT112EX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 10.3 ns | 2 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | 100 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | , | unknown | ||||||||||||||||
|
CD74ACT112E
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10.3 ns | 2 | 2 | NO | DIP | 100 MHz | 50 pF | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
CD74ACT112E
RCA
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 100 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 24 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD74ACT112EX
RCA
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 100 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 24 mA | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74ACT112E
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10.3 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | 100 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||
|
CD74ACT112EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CD74ACT112E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 100 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 24 mA | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
CD74ACT112EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 100 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 24 mA | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |