Filter Your Search
1 - 10 of 20 results
|
CD74AC373M
Harris Semiconductor
|
$0.3644 | No | Transferred | 5 V | 11.9 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74AC373M96
Texas Instruments
|
$0.4498 | Yes | Yes | Active | 3.3 V | 150 ns | 11.9 ns | 8 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | EAR99 | Texas Instruments | ||
|
CD74AC373M
Texas Instruments
|
$0.5311 | Yes | Yes | Obsolete | 3.3 V | 150 ns | 11.9 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOIC-20 | 20 | EAR99 | Texas Instruments | ||
|
CD74AC373MG4
Texas Instruments
|
$0.5985 | Yes | Obsolete | 3.3 V | 150 ns | 11.9 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOP, SOP20,.4 | 20 | |||||||||
|
CD74AC373M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 150 ns | 11.9 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | SOIC | SOP, SOP20,.4 | 20 | |||||||
|
CD74AC373ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 150 ns | 11.9 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | SOIC | SOP, SOP20,.4 | 20 | ||||||||
|
CD74AC373MX
RCA
|
Check for Price | No | Obsolete | 11.9 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 12 mA | MILITARY | R-PDSO-G20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | SOP, SOP20,.4 | |||||||||||||||||||||||||
|
CD74AC373M
RCA
|
Check for Price | No | Transferred | 11.9 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 12 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74AC373MX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GE SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74AC373M96G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 150 ns | 11.9 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | SOIC | SOP, SOP20,.4 | 20 |