Filter Your Search
1 - 10 of 11 results
|
CD74AC191E
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 1 | 4 | NO | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||
|
CD74AC191E
Ge Solid State
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 60 MHz | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | unknown | DIP-16 | ||||||||||||||||||||
|
CD74AC191E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74AC191E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 182 ns | 1 | NO | DIP | 60 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | DIP-16 | 8542.39.00.01 | |||||||||||||||
|
CD74AC191EX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 60 MHz | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | unknown | |||||||||||||||||||||
|
CD74AC191E
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20.4 ns | 1 | NO | DIP | 60 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 68 MHz | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | not_compliant | PLASTIC, DIP-16 | 8542.39.00.01 | DIP | 16 | |||||||
|
CD74AC191EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 182 ns | 1 | NO | DIP | 60 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | 24 mA | ASYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD74AC191E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 4 | NO | DIP | 60 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 24 mA | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP-16 | 8542.39.00.01 | |||||||||||||
|
CD74AC191EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 60 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 24 mA | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP, DIP16,.3 | 8542.39.00.01 | |||||||||||||
|
CD74AC191E
RCA
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 60 MHz | 50 pF | BIDIRECTIONAL | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | DIP-16 | 8542.39.00.01 |