Filter Your Search
1 - 2 of 2 results
|
CD74AC174M96G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 169 ns | 1 | YES | SOP | 68 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 68 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
CD74AC174M96G4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 169 ns | 1 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 68 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |