Parametric results for: cd54hct86 under Gates

Filter Your Search

1 - 10 of 33 results

|
-
-
Manufacturer Part Number: cd54hct86
Select parts from the table below to compare.
Compare
Compare
CD54HCT86H
Intersil Corporation
Check for Price Obsolete 5 V 48 ns YES DIE 50 pF NO XOR GATE CMOS 4 mA MILITARY R-XUUC-N14 Not Qualified 125 °C -55 °C 14 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER INTERSIL CORP , DIE OR CHIP unknown 8542.39.00.01
5962-8984401CA
Texas Instruments
Check for Price Yes No Active 5 V 48 ns 36 ns 4 2 NO DIP 50 pF NO HCT XOR GATE CMOS 5.2 mA 40 µA 5.5 V 4.5 V MILITARY R-CDIP-T14 Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm TEXAS INSTRUMENTS INC CERAMIC, DIP-14 not_compliant 8542.39.00.01 DIP 14 EAR99
CD54HCT86F/3A
RCA
Check for Price No Obsolete 5 V 48 ns NO DIP 50 pF NO XOR GATE CMOS 4 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD54HCT86M
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD54HCT86H
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE , unknown 8542.39.00.01
CD54HCT86F
RCA
Check for Price No Transferred 5 V 48 ns NO DIP 50 pF NO XOR GATE CMOS 4 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD54HCT86E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD54HCT86F/4
RCA
Check for Price No Obsolete 5 V 48 ns NO DIP 50 pF NO XOR GATE CMOS 4 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD54HCT86F/3W
RCA
Check for Price No Obsolete 5 V 48 ns NO DIP 50 pF NO XOR GATE CMOS 4 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD54HCT86W
Intersil Corporation
Check for Price Obsolete 5 V 48 ns 4 2 YES DIE 50 pF HCT XOR GATE CMOS 5.5 V 4.5 V MILITARY X-XUUC-N14 Not Qualified 125 °C -55 °C 14 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP NO LEAD UPPER HARRIS SEMICONDUCTOR DIE, unknown 8542.39.00.01