Parametric results for: cd54hct4016f/3a under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cd54hct4016f3a
Select parts from the table below to compare.
Compare
Compare
CD54HCT4016F3A
Harris Semiconductor
Check for Price No Obsolete 5 V NO 320 Ω 10 Ω 52 ns 35 ns SPST CMOS NO 1 4 62 dB SEPARATE OUTPUT 5.5 V 4.5 V BREAK-BEFORE-MAKE MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
CD54HCT4016F/3A
RCA
Check for Price No Transferred 5 V NO 480 Ω 52 ns SPST CMOS NO 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD54HCT4016F/3A
Intersil Corporation
Check for Price No Obsolete 5 V NO 480 Ω 52 ns SPST CMOS NO 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP14,.3 not_compliant 8542.39.00.01
CD54HCT4016F3A
Intersil Corporation
Check for Price No Obsolete 5 V NO 320 Ω 10 Ω 52 ns 35 ns SPST CMOS NO 1 4 62 dB SEPARATE OUTPUT 5.5 V 4.5 V BREAK-BEFORE-MAKE MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01