Filter Your Search
1 - 10 of 22 results
|
CD54HCT4016H
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 480 Ω | 52 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | HARRIS SEMICONDUCTOR | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HCT4016/3A
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CD54HCT4016H
RCA
|
Check for Price | Transferred | 5 V | 480 Ω | 52 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HCT4016F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | 320 Ω | 10 Ω | 52 ns | 35 ns | SPST | CMOS | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
CD54HCT4016E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CD54HCT4016H/3
Intersil Corporation
|
Check for Price | Obsolete | 5 V | YES | 320 Ω | 10 Ω | 52 ns | 35 ns | SPST | CMOS | 1 | 4 | 62 dB | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||
|
CD54HCT4016H/3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | YES | 320 Ω | 10 Ω | 52 ns | 35 ns | SPST | CMOS | 1 | 4 | 62 dB | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||
|
CD54HCT4016F
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 480 Ω | 52 ns | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | |||||||||||
|
CD54HCT4016F/3
Intersil Corporation
|
Check for Price | Obsolete | 5 V | NO | 320 Ω | 10 Ω | 52 ns | 35 ns | SPST | CMOS | 1 | 4 | 62 dB | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||
|
CD54HCT4016F/3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 480 Ω | 52 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |