Filter Your Search
1 - 4 of 4 results
|
CD54HCT258F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 51 ns | 41 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
CD54HCT258F3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 41 ns | 38 ns | 4 | 2 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 4 mA | INVERTED | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | Texas Instruments | ||
|
CD54HCT258F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 41 ns | 4 | 2 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD54HCT258F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 41 ns | 4 | 2 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |