Filter Your Search
1 - 10 of 27 results
|
CD54HCT253H/3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 60 ns | 2 | 4 | 1 | YES | DIE | 3-STATE | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||
|
CD54HCT253F/3W
RCA
|
Check for Price | No | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
CD54HCT253FX
RCA
|
Check for Price | No | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD54HCT253H
RCA
|
Check for Price | Transferred | 5 V | 60 ns | 2 | 4 | YES | DIE | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD54HCT253F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD54HCT253F/3
RCA
|
Check for Price | No | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
CD54HCT253EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CD54HCT253/3A
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CD54HCT253E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CD54HCT253F
RCA
|
Check for Price | No | Transferred | 5 V | 60 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |