Filter Your Search
1 - 3 of 3 results
|
CD54ACT7623H
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 14.7 ns | 1 | 8 | YES | DIE | BIDIRECTIONAL | OPEN-DRAIN/3-STATE | CMOS | INDEPENDENT CONTROL | 24 mA | TRUE | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||
|
CD54ACT7623HX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 10.9 ns | 1 | 8 | YES | DIE | 50 pF | OPEN-DRAIN/3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | unknown | 8542.39.00.01 | |||||||
|
CD54ACT7623H
Ge Solid State
|
Check for Price | Obsolete | 5 V | 10.9 ns | 1 | 8 | YES | DIE | 50 pF | OPEN-DRAIN/3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | unknown | 8542.39.00.01 |