Filter Your Search
1 - 10 of 19 results
|
CD54ACT652F/3A
RCA
|
Check for Price | No | Transferred | 5 V | 15.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
CD54ACT652EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | REGISTERED BUS TRANSCEIVER | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CD54ACT652F
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD54ACT652M
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15.5 ns | 1 | 1 | YES | SOP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||||||
|
CD54ACT652MG4
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15.5 ns | 1 | 1 | YES | SOP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||||||
|
CD54ACT652ENE4
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15.5 ns | 1 | 1 | NO | DIP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||||
|
CD54ACT652HX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 15.5 ns | 1 | 8 | YES | DIE | 50 pF | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||
|
CD54ACT652F
RCA
|
Check for Price | No | Obsolete | 5 V | 15.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||
|
CD54ACT652E
Thomson Consumer Electronics
|
Check for Price | Obsolete | REGISTERED BUS TRANSCEIVER | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CD54ACT652H
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12.5 ns | 1 | 8 | YES | DIE | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XUUC-N24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | DIE |