Filter Your Search
1 - 10 of 16 results
|
CD54ACT05F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10.8 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD54ACT05H
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 9.3 ns | 6 | 1 | YES | DIE | 50 pF | OPEN-DRAIN | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54ACT05M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD54ACT05H
Ge Solid State
|
Check for Price | Obsolete | 5 V | 9.3 ns | 6 | 1 | YES | DIE | 50 pF | OPEN-DRAIN | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | unknown | ||||||||||||||||||||||||
|
CD54ACT05/3A
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD54ACT05F
RCA
|
Check for Price | No | Obsolete | 5 V | 10.8 ns | NO | DIP | 50 pF | NO | OPEN-DRAIN | INVERTER | CMOS | 24 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD54ACT05E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
5962-9068601QCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 10.8 ns | 10.8 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | ACT | INVERTER | CMOS | 24 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | EAR99 | |||
|
CD54ACT05F3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 10.8 ns | 10.8 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | ACT | INVERTER | CMOS | 24 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | EAR99 | Texas Instruments | ||
|
CD54ACT05FX
RCA
|
Check for Price | No | Obsolete | 5 V | 10.8 ns | NO | DIP | 50 pF | NO | OPEN-DRAIN | INVERTER | CMOS | 24 mA | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |