Parametric results for: cd4522b, under Counters

Filter Your Search

1 - 10 of 82 results

|
-
-
-
-
-
Manufacturer Part Number: cd4522b
Select parts from the table below to compare.
Compare
Compare
CD4522BM
Texas Instruments
$0.2049 Yes Yes Active 5 V 1.1 µs 450 ns 1 4 YES SOP 1.5 MHz 50 pF DOWN POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS DUMMY VAL 4 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4522BE
Texas Instruments
$0.2808 Yes Yes Active 5 V 1.1 µs 450 ns 1 4 NO DIP 1.5 MHz 50 pF DOWN POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS TCO OUTPUT; GATED CLOCK 4 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4522BM96G4
Texas Instruments
Check for Price Yes Obsolete 5 V 1.1 µs 1 4 YES SOP 1.5 MHz 50 pF DOWN POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS DUMMY VAL 4 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
CD4522BCN/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 825 ns 1 4 NO DIP DOWN POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES SYNCHRONOUS 18 V 3 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
CD4522BCN/A+
Texas Instruments
Check for Price No Obsolete 5 V 825 ns 1 4 NO DIP DOWN POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES SYNCHRONOUS 18 V 3 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
CD4522BD
RCA
Check for Price No Transferred 1 NO DIP DOWN DECADE COUNTER CMOS YES SYNCHRONOUS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD4522BMD/883
Texas Instruments
Check for Price No Obsolete 5 V 825 ns 1 4 NO DIP DOWN POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES SYNCHRONOUS 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
CD4522BCN/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 825 ns 1 4 NO DIP DOWN POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES SYNCHRONOUS 18 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
CD4522BMJ/883C
National Semiconductor Corporation
Check for Price No Obsolete 5 V 825 ns 1 4 NO DIP DOWN POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS YES SYNCHRONOUS 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01
CD4522BNSR
Texas Instruments
Check for Price Yes Obsolete 5 V 1.1 µs 1 4 YES SOP 1.5 MHz 50 pF DOWN POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS DUMMY VAL 4 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-16 16 unknown 8542.39.00.01