Parametric results for: cd4520bc under Counters

Filter Your Search

1 - 10 of 17 results

|
-
Manufacturer Part Number: cd4520bc
Select parts from the table below to compare.
Compare
Compare
CD4520BCN/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 650 ns 2 4 NO DIP UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO SYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
CD4520BCWMX
Texas Instruments
Check for Price Obsolete 5 V 650 ns 2 4 YES SOP 50 pF UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT 1.5 MHz YES SYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
CD4520BCWM
Texas Instruments
Check for Price No Obsolete 5 V 650 ns 2 4 YES SOP 50 pF UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT 1.5 MHz NO SYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.4 unknown 8542.39.00.01
CD4520BCN
Texas Instruments
Check for Price No Obsolete 5 V 650 ns 2 4 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT 4 MHz NO SYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.34 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
CD4520BCN/A+
National Semiconductor Corporation
Check for Price No Transferred 5 V 650 ns 650 ns 2 4 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO SYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
CD4520BCJ/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 650 ns 2 4 NO DIP UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO SYNCHRONOUS 15 V 3 V INDUSTRIAL R-XDIP-T16 e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
CD4520BCWM/A+
Texas Instruments
Check for Price No Obsolete 5 V 650 ns 2 4 YES SOP UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO SYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G16 e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.4 unknown 8542.39.00.01
CD4520BCJ
Texas Instruments
Check for Price No Obsolete 5 V 650 ns 2 4 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT 1.5 MHz NO SYNCHRONOUS 15 V 3 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
CD4520BCJ/A+
Texas Instruments
Check for Price No Obsolete 5 V 650 ns 2 4 NO DIP UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO SYNCHRONOUS 15 V 3 V INDUSTRIAL R-XDIP-T16 e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
CD4520BCWM/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 650 ns 2 4 YES SOP UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO SYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G16 e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.4 unknown 8542.39.00.01