Filter Your Search
1 - 10 of 87 results
|
CD4511BPWR
Texas Instruments
|
$0.1768 | Yes | Yes | Active | CMOS | 1 | TRUE | 18 V | 3 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TR | 3 mA | 420 ns | 1.32 µs | ||||||
|
CD4511BNSR
Texas Instruments
|
$0.3444 | Yes | Yes | Active | CMOS | 1 | TRUE | 18 V | 3 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TR | 3 mA | 420 ns | 1.32 µs | ||||||
|
CD4511BE
Texas Instruments
|
$0.3660 | Yes | Yes | Active | CMOS | 1 | TRUE | 18 V | 3 V | 5 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TUBE | 3 mA | 420 ns | 1.32 µs | |||||||
|
CD4511BPW
Texas Instruments
|
$0.5473 | No | Obsolete | CMOS | 1 | TRUE | 18 V | 3 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TUBE | 3 mA | 420 ns | 1.32 µs | |||||||
|
CD4511BF3A
Texas Instruments
|
$11.5441 | Yes | No | Active | CMOS | 1 | TRUE | 18 V | 3 V | 5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 6.92 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TUBE | 3 mA | 420 ns | 1.32 µs | |||||||||
|
CD4511BPWG4
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | 1 | TRUE | 18 V | 3 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TUBE | 3 mA | 420 ns | 1.32 µs | |||||||
|
CD4511BF/3W
RCA
|
Check for Price | No | Obsolete | 7 | CMOS | SEGMENT | COMMON-CATHODE | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4511BMW/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 | CMOS | SEGMENT | COMMON-CATHODE | YES | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD4511BMD/883B
Texas Instruments
|
Check for Price | No | Obsolete | 7 | CMOS | SEGMENT | COMMON-CATHODE | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4511BMJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 | CMOS | SEGMENT | COMMON-CATHODE | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 |