Filter Your Search
1 - 10 of 44 results
|
CD431690C
Powerex Power Semiconductors
|
$31.7634 | Yes | Active | 90 kA | 10 mA | 100 mA | 100 mA | 1.6 kV | 141 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 800 V/us | 2.5 V | 2 kA | 10 mA | 1.6 kV | R-PUFM-X7 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
CD431690B
Powerex Power Semiconductors
|
$33.9163 | Yes | Yes | Not Recommended | 90 kA | 10 mA | 250 mA | 150 mA | 1.6 kV | 150 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 3 V | 2.1 kA | 1.6 kV | R-XUFM-X7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-K-AK | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-XUFM-X7 | 7 | |||||||
|
CD431290C
Powerex Power Semiconductors
|
$37.3855 | Yes | Active | 90 kA | 10 mA | 100 mA | 100 mA | 1.2 kV | 141 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 800 V/us | 2.5 V | 2 kA | 10 mA | 1.2 kV | R-PUFM-X7 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MCD431-22IO2
Littelfuse Inc
|
$216.8803 | Active | 250 mA | 2.2 kV | SCR | SINGLE WITH BUILT-IN DIODE | 2.2 kV | R-PUFM-X5 | 125 °C | -40 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PUFM-X5 | LITTELFUSE | ||||||||||||||||||||
|
CD431040
Powerex Power Semiconductors
|
Check for Price | Active | 2.6 V | 40 kA | 15 mA | 100 mA | SCR | 3 V | 1.2 kA | 1 kV | 125 °C | -40 °C | 2G | A-K-AK | POWEREX INC | unknown | EAR99 | , | |||||||||||||||||||||||||||
|
CD431490C
Powerex Power Semiconductors
|
Check for Price | Yes | Active | 90 kA | 10 mA | 100 mA | 100 mA | 1.4 kV | 141 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 800 V/us | 2.5 V | 2 kA | 10 mA | 1.4 kV | R-PUFM-X7 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
CD431260A
Powerex Power Semiconductors
|
Check for Price | Obsolete | 60 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 95 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 1.94 kA | 1.2 kV | R-PXFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-K-AK | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PXFM-X7 | 7 | ||||||||||
|
CD431660A
Powerex Power Semiconductors
|
Check for Price | Obsolete | 60 kA | 15 mA | 200 mA | 150 mA | 1.6 kV | 95 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 1.94 kA | 1.6 kV | R-PXFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-K-AK | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PXFM-X7 | 7 | ||||||||||
|
CD431890C
Powerex Power Semiconductors
|
Check for Price | Yes | Active | 90 kA | 10 mA | 100 mA | 100 mA | 1.8 kV | 141 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 800 V/us | 2.5 V | 2 kA | 10 mA | 1.8 kV | R-PUFM-X7 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
CD431490B
Powerex Power Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 90 kA | 10 mA | 250 mA | 150 mA | 1.4 kV | 150 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 3 V | 2.1 kA | 1.4 kV | R-XUFM-X7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-K-AK | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-XUFM-X7 | 7 |