Parametric results for: cd4097bpwe4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4097bpwe4
Select parts from the table below to compare.
Compare
Compare
CD4097BPWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V YES 1.05 kΩ 15 Ω 650 ns 440 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 8 1 3 mA 18 V 3 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 unknown 8542.39.00.01