Filter Your Search
1 - 3 of 3 results
|
CD4085BMTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 620 ns | 620 ns | 2 | 4 | YES | SOP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||
|
CD4085BMT
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 620 ns | 620 ns | 2 | 4 | YES | SOP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | ||
|
CD4085BMTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 620 ns | 620 ns | 2 | 4 | YES | SOP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |