Filter Your Search
1 - 3 of 3 results
![]() |
CD4072BNSR
Texas Instruments
|
$0.2511 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 2 | 4 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | 4000/14000/40000 | OR GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
CD4072BNSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 250 ns | 250 ns | 2 | 4 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | 4000/14000/40000 | OR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
CD4072BNSRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 250 ns | 250 ns | 2 | 4 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | 4000/14000/40000 | OR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |