Parametric results for: cd4066bk under Multiplexers or Switches

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
Manufacturer Part Number: cd4066bk
Select parts from the table below to compare.
Compare
Compare
CD4066BK/3
RCA
Check for Price No Obsolete YES SPST CMOS NO 4 SEPARATE OUTPUT MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL RCA SOLID STATE DFP, FL14,.3 unknown 8542.39.00.01
CD4066BKMSH
Harris Semiconductor
Check for Price No Obsolete YES 1.3 kΩ 94.5 ns SPST CMOS NO 4 SEPARATE OUTPUT MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL HARRIS SEMICONDUCTOR DFP, FL14,.3 unknown 8542.39.00.01
CD4066BK
Harris Semiconductor
Check for Price No Obsolete YES 1.3 kΩ 70 ns SPST CMOS NO 4 SEPARATE OUTPUT MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD4066BK3
Harris Semiconductor
Check for Price No Obsolete YES 1.05 kΩ 70 ns SPST CMOS NO 1 4 SEPARATE OUTPUT 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DFP FL14,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR DFP, FL14,.3 unknown 8542.39.00.01
CD4066BKB
Harris Semiconductor
Check for Price No Obsolete YES 1.3 kΩ 70 ns SPST CMOS NO 4 SEPARATE OUTPUT MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL HARRIS SEMICONDUCTOR DFP, FL14,.3 unknown 8542.39.00.01
CD4066BK3
Intersil Corporation
Check for Price No Obsolete YES 1.3 kΩ 70 ns SPST CMOS NO 4 SEPARATE OUTPUT MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD4066BKB
Intersil Corporation
Check for Price No Obsolete YES 1.3 kΩ 70 ns SPST CMOS NO 4 SEPARATE OUTPUT MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD4066BK
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD4066BKMS
Intersil Corporation
Check for Price Transferred 5 V YES 1.3 kΩ 70 ns 70 ns SPST CMOS 1 4 MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 14 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.92 mm 6.285 mm INTERSIL CORP DFP, compliant 8542.39.00.01 DFP 14
CD4066BKMS
Harris Semiconductor
Check for Price Obsolete 15 V YES 320 Ω 95 ns 95 ns SPST CMOS 1 4 25 µA MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK FLAT DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01