Filter Your Search
1 - 10 of 11 results
|
CD4066BCN
Fairchild Semiconductor Corporation
|
$0.5466 | Yes | Obsolete | 10 V | NO | 400 Ω | 10 Ω | 60 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
CD4066BCN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 10 V | NO | 400 Ω | 10 Ω | 60 ns | 60 ns | SPST | CMOS | 1 | 4 | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||
|
CD4066BCN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4066BCN
Harris Semiconductor
|
Check for Price | Obsolete | SPST | Not Qualified | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD4066BCN
Intersil Corporation
|
Check for Price | Obsolete | SPST | Not Qualified | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CD4066BCN/A+
Texas Instruments
|
Check for Price | Obsolete | 5 V | NO | 1.05 kΩ | 10 Ω | 1 | 4 | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4066BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4066BCN
Texas Instruments
|
Check for Price | Obsolete | 5 V | NO | 1.05 kΩ | 10 Ω | 125 ns | 125 ns | SPST | CMOS | 1 | 4 | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
CD4066BCN/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4066BCN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7.5 V | NO | -7.5 V | 80 Ω | 5 Ω | 50 ns | 50 ns | SPST | CMOS | NO | 1 | 4 | 65 dB | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant |